18AWG multi-conductor cable featuring 12 unshielded conductors, each with 16 x 30 stranding of copper. This PVC-insulated cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable has an outside diameter of 0.38 inches and is supplied on a 500-foot spool in a slate grey color. Approvals include UL and CSA, and the product is RoHS compliant.
Alpha Wire 1898/12CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.378inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 0.38inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 50.6lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/12CSL002 to view detailed technical specifications.
No datasheet is available for this part.