18AWG multi-conductor cable featuring 15 unshielded conductors, each stranded 16x30 for flexibility. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates between -20°C and 80°C. The cable has an outside diameter of 11.3mm and is supplied on a 100-foot spool, meeting UL and CSA approvals.
Alpha Wire 1898/15CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.423inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 16 |
| Outside Diameter | 11.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.