
18AWG multi-conductor cable featuring 19 unshielded copper conductors, each with 16x30 stranding and PVC insulation. This cable boasts a 300V voltage rating, operating between -20°C and 80°C, with a 0.455-inch insulation diameter and a 0.47-inch overall outside diameter. The grey PVC jacket ensures durability, and the 500-foot spool is RoHS compliant. UL and CSA approvals are included.
Alpha Wire 1898/19CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.455inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Number of Cores | 19 |
| Outside Diameter | 0.47inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 78.48lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/19CSL002 to view detailed technical specifications.
No datasheet is available for this part.