Eight-conductor, 18AWG multi-conductor cable featuring stranded copper conductors and PVC insulation. This unshielded cable has a 0.313-inch insulation diameter with 0.025-inch insulation thickness and a 0.31-inch outside diameter. Rated for 300V, it operates between -20°C and 80°C and is supplied on a 1000-foot spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 1898/8CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.313inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 0.31inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 71.08lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/8CSL001 to view detailed technical specifications.
No datasheet is available for this part.