
8-conductor, 18AWG multi-conductor cable featuring stranded copper conductors, each insulated with PVC. This unshielded cable is jacketed in PVC for durability and operates within a temperature range of -20°C to 80°C. Rated for 300V, it is supplied on a 100-foot spool and meets UL and CSA approvals.
Alpha Wire 1898/8CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Number of Strands | 16 |
| Outside Diameter | 0.31inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/8CSL005 to view detailed technical specifications.
No datasheet is available for this part.
