4-conductor, 16AWG multi-conductor cable featuring 19 strands of copper per conductor. Insulated with PVC and jacketed in PVC, this unshielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. Delivered on a 100-foot spool, the cable has an outside diameter of 6.86mm and is RoHS compliant.
Alpha Wire 1899/4CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 19 |
| Outside Diameter | 6.86mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.09lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1899/4CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.