2-conductor, 16AWG multi-conductor cable featuring unshielded construction. Conductors are stranded copper (19 strands of 0.0117) with PVC insulation and a PVC jacket. Operating temperature range is -20°C to 80°C with a 300V voltage rating. Cable is supplied on a 100-foot spool and is UL and CSA approved.
Alpha Wire 1899CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.222inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 19 |
| Outside Diameter | 0.22inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.11lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1899CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.