Alpha Wire 18RC2S06NA199 technical specifications.
| Color | Natural |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.182inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 2 |
| Package Quantity | 3000 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 18RC2S06NA199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.