Alpha Wire 1900BK199 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.244inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.029inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| Outside Diameter | 6.22mm |
| Package Quantity | 1 |
| Series | 1900 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1900BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.