Alpha Wire 1903BK199 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.27inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.039inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 3 |
| Outside Diameter | 6.86mm |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Stranding | 31 x 31 |
| Voltage | 300V |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1903BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.