Alpha Wire 1919BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.56inch |
| Insulation Material | NEOPRENE |
| Insulation Thickness | 0.236inch |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 750V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 1919BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.