
Electrical multi-conductor cable, 18AWG, featuring two conductors made of copper with 41 x 34 stranding. Insulated with PE to a 0.034-inch thickness, resulting in an insulation diameter of 0.236 inches. The cable is jacketed with NEOPRENE and has an outside diameter of 6.1mm. Operating across a temperature range of -40°C to 90°C, this unshielded cable is rated for 300V and is supplied on a 250-foot spool.
Alpha Wire 1931BK003 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.236inch |
| Insulation Material | PE |
| Insulation Thickness | 0.034inch |
| Jacket Material | NEOPRENE |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 41 x 34 |
| Type | Electrical |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1931BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.