
Electrical multi-conductor cable, 18AWG, 2 conductors, unshielded, featuring copper conductors and PE insulation with a 0.034-inch thickness. This cable has a black NEOPRENE jacket, an outside diameter of 7.62mm, and a 0.294-inch insulation diameter. Rated for 300V, it operates between -40°C and 90°C and is RoHS compliant. Supplied on a 250-foot spool.
Alpha Wire 1932BK003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.294inch |
| Insulation Material | PE |
| Insulation Thickness | 0.034inch |
| Jacket Material | NEOPRENE |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Type | Electrical |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 13.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1932BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.