
Alpha Wire 1934/4BK003 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.4inch |
| Insulation Material | PE |
| Insulation Thickness | 0.065inch |
| Jacket Material | NEOPRENE |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 10.41mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 19.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1934/4BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
