Alpha Wire 1941/3 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 3 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1941/3 to view detailed technical specifications.
No datasheet is available for this part.