
Electrical multi-conductor cable, 16AWG, 3 conductors, 300V rating, featuring shielded construction with a black PVC jacket and PVC insulation. Conductors are copper, stranded 65 x 34, for reliable signal transmission. Operating temperature range is -30°C to 105°C. This UL and CSA approved cable is supplied on a 250-foot spool.
Alpha Wire 1942/3FBK003 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 65 |
| Outside Diameter | 8.89mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 65 x 34 |
| Type | Electrical |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 21.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1942/3FBK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
