3-conductor, 18 AWG electrical cable featuring stranded bare copper conductors with a 41x34 stranding configuration. This unshielded, multi-conductor cable utilizes PVC insulation and a PVC jacket, rated for 300V operation. Designed for portable applications, it operates within a temperature range of -30°C to 105°C and is RoHS compliant. The cable is supplied on a 250-foot spool.
Alpha Wire 1951/3TBK003 technical specifications.
| Approvals | UL |
| Package/Case | 015 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.35mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 41 x 34 |
| Type | Electrical |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1951/3TBK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
