Alpha Wire 2144SV002 technical specifications.
| Body Material | Copper |
| Color | Silver |
| Inside Diameter | 9.53mm |
| Length | 500foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT® |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2144SV002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.