Alpha Wire 2148 SV005 technical specifications.
| Type | Oval Braid |
| Color | Silver |
| Body Material | Tinned Copper |
| Body Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alpha Wire 2148 SV005 to view detailed technical specifications.
No datasheet is available for this part.