Alpha Wire 2162SV003 technical specifications.
| Color | Silver |
| Inside Diameter | 1.59mm |
| Length | 250foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® |
| Size | 1.59mm |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2162SV003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.