Tubular braid cable accessory crafted from tinned copper with a silver tin plating. This durable braid offers excellent conductivity and corrosion resistance. Ideal for general cable management applications, it provides a protective and aesthetically pleasing solution for bundling and shielding wires. Available on a convenient spool for easy dispensing and application.
Alpha Wire 2178 SV005 technical specifications.
| Type | Tubular Braid |
| Color | Silver |
| Body Material | Tinned Copper |
| Body Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2178 SV005 to view detailed technical specifications.
No datasheet is available for this part.