
Alpha Wire 2194SV005 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Silver |
| Inside Diameter | 3.18mm |
| Length | 100foot |
| Material | Copper, Silver |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT® |
| Size | 3.18mm |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2194SV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
