4-conductor, 22 AWG twisted pair cable with tinned copper conductors. Features a tape shield and a slate polyvinyl chloride jacket. Rated for 150VAC, with an operating temperature range of -20°C to 80°C. Maximum outer diameter is 6.22 mm. Supplied on a 30.48m spool.
Alpha Wire 2212C SL005 technical specifications.
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.22mm |
| Max Voltage Rating | 150VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2212C SL005 to view detailed technical specifications.
No datasheet is available for this part.