
Alpha Wire 2241C-SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.226inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.74mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 3.15lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2241C-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
