Alpha Wire 2241C-SLATE-100 technical specifications.
| Type | Twisted Pair Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 5.99mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2241C-SLATE-100 to view detailed technical specifications.
No datasheet is available for this part.