Alpha Wire 2243C-9 100 Ft technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 9.44mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2243C-9 100 Ft to view detailed technical specifications.
No datasheet is available for this part.