This shielded multi-conductor cable features 6 conductors made of tinned copper with a multi-color insulation and a slate-colored jacket. It has a maximum outer diameter of 9.44mm and a maximum voltage rating of 300VAC. The cable is designed to operate within a temperature range of -20°C to 80°C.
Alpha Wire 2243C Slate 500 Ft technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 9.44mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2243C Slate 500 Ft to view detailed technical specifications.
No datasheet is available for this part.