Alpha Wire's 22 AWG hook-up wire features a slate jacket and tinned copper conductor. It has a maximum operating temperature range of -20°C to 80°C and a maximum voltage rating of 300VAC. The wire is shielded with a spiral shield type.
Alpha Wire 2254/1 SL001 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 3.02mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Slate |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| Shield Type | Spiral |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2254/1 SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.