This shielded multi-conductor cable features 22 AWG tinned copper conductors and a slate jacket. It has a maximum outer diameter of 4.52mm and is rated for 300VAC. The operating temperature range is -20 to 75°C, and the shield type is tape.
Alpha Wire 2401C SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 4.52mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2401C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.