4-conductor, 22AWG multi-conductor cable, featuring shielded construction and a slate grey PE jacket. Conductors are copper with polyethylene insulation, offering a 300V voltage rating. Operating temperature range is -20°C to 75°C. This cable is supplied on a 1000-foot spool and is RoHS compliant.
Alpha Wire 2404CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.194inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.02inch |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.2inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 22.34lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2404CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.