20AWG multi-conductor cable featuring two shielded conductors, each with 7x28 stranding for flexibility. Constructed with copper conductors, polyethylene insulation (0.02" thickness), and a PVC jacket, this cable offers a 300V voltage rating. Operating within a temperature range of -20°C to 75°C, it is UL and CSA approved, RoHS compliant, and supplied on a 1000-foot spool.
Alpha Wire 2412CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 19.76lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2412CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.