This shielded multi-conductor cable features 18 AWG tinned copper conductors, black and red insulation, and a slate jacket. The cable has a maximum outer diameter of 5.38mm and is rated for 300VAC. It is designed to operate within a temperature range of -20 to 75°C.
Alpha Wire 2422C SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Jacket Color | Slate |
| Maximum Outer Diameter | 5.38mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2422C SL005 to view detailed technical specifications.
No datasheet is available for this part.