
Alpha Wire 275002202NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Conductor Material | Copper |
| Features | High Temperature |
| Insulation Diameter | 0.146inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | ETFE |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.708mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 275002202NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.