
32AWG hook-up wire featuring a stranded copper conductor with silver plating, insulated with PTFE for a 0.022-inch insulation diameter and 0.006-inch insulation thickness. This brown wire offers a 250V voltage rating and operates across a temperature range of -60°C to 200°C. The 100-foot spool is constructed with a PTFE jacket and is RoHS compliant.
Alpha Wire 2840/7BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.022inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.53mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type ET, 2840/7 |
| Stranding | 7 x 40 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2840/7BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
