
30AWG solid hook-up wire featuring silver-plated copper conductor and PTFE insulation. Rated for 250V, this wire operates from -60°C to 200°C and boasts a UL VW-1 flammability rating. The PTFE jacket provides excellent chemical and thermal resistance. Supplied on a 100-foot spool, its insulation diameter is 0.022 inches with a 0.006-inch insulation thickness.
Alpha Wire 2841/1BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.022inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 1 |
| Outside Diameter | 0.61mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type ET, 2841/1 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2841/1BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.