
Solid hook-up wire, 30AWG, featuring a white PTFE insulation and jacket. Conductor material is silver-coated copper. Rated for 250V, this wire operates from -60°C to 200°C and meets UL VW-1 flammability standards. Supplied on a 100-foot spool, it is RoHS compliant.
Alpha Wire 2841/1WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.15mm |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 1 |
| Outside Diameter | 0.61mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type ET |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2841/1WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
