
Hook-up wire featuring 30AWG stranded copper conductor with silver plating, insulated with PTFE for a 0.024-inch insulation diameter and 0.006-inch insulation thickness. This blue wire offers a 250V voltage rating and operates across a temperature range of -60°C to 200°C. The 7/38 stranding provides flexibility, and the PTFE jacket ensures durability. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for external mounting applications.
Alpha Wire 2841/7BL005 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.024inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.61mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2841 |
| Stranding | 7 x 38 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2841/7BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.