28 AWG hook-up wire featuring a silver-plated copper conductor. This solid and stranded bulk cable offers a maximum outer diameter of 0.68 mm and a white jacket. Rated for a maximum voltage of 250VAC, it operates across a wide temperature range from -60 °C to 200 °C. Supplied on a 304.8-meter spool.
Alpha Wire 2842/1 WH001 technical specifications.
| Type | Hook-up Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 0.68mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2842/1 WH001 to view detailed technical specifications.
No datasheet is available for this part.