Hook-up wire featuring 28AWG stranded copper conductors with silver plating, offering a 250V voltage rating. PTFE insulation with a 0.027-inch diameter and 0.006-inch thickness provides a wide operating temperature range from -60°C to 200°C. The blue PTFE jacket ensures durability, and the wire is supplied on a 100-foot spool.
Alpha Wire 2842/19BL005 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 19 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 2842 |
| Stranding | 19 x 40 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/19BL005 to view detailed technical specifications.
No datasheet is available for this part.