Alpha Wire 2844/7RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.91mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type ET |
| Stranding | 7 x 32 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2844/7RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.