
High-temperature hook-up wire featuring a solid silver-coated copper conductor. PTFE insulation provides excellent thermal and chemical resistance, rated for 600V and operating temperatures from -60°C to 200°C. This 20AWG red wire meets UL VW-1 flammability standards and is RoHS compliant. Supplied on a 100-foot spool.
Alpha Wire 2856/1RD005 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.052inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 2856/1 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2856/1RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
