18AWG solid hook-up wire featuring a black PTFE insulation and jacket. Conductors are constructed from silver-plated copper, rated for 600V, and capable of operating between -60°C and 200°C. This UL VW-1 flammability rated wire is supplied on a 100-foot spool.
Alpha Wire 2857/1BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.061inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 2857/1 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2857/1BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.