
Alpha Wire 286SV005 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Conductor Material | Copper |
| Insulation Diameter | 0.064inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 286 |
| DC Rated Voltage | 10kV |
| Weight | 1.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 286SV005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.