Alpha Wire 3048-BK005 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 305m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.19mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UL1007 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3048-BK005 to view detailed technical specifications.
No datasheet is available for this part.