Alpha Wire 30481 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Current Rating | 3A |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 30481 to view detailed technical specifications.
No datasheet is available for this part.