28AWG stranded hook-up wire featuring a blue PVC insulation and jacket. Conductor is copper with 7 strands of 36 AWG. Rated for 300V, this wire operates between -40°C and 105°C and meets UL VW-1 flammability standards. Supplied on a 100-foot spool.
Alpha Wire 3048BL005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Blue |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.19mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3048BL005 to view detailed technical specifications.
No datasheet is available for this part.