28AWG stranded hook-up wire featuring a copper conductor and orange PVC insulation. This UL approved wire has a 300V rating and operates within a temperature range of -40°C to 105°C. The 7 x 36 stranding provides flexibility, with an overall outside diameter of 1.19mm and 0.016-inch insulation thickness. It is supplied on a 100-foot spool and meets UL VW-1 flammability standards.
Alpha Wire 3048OR005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.19mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3048OR005 to view detailed technical specifications.
No datasheet is available for this part.