
24AWG solid hook-up wire featuring a copper conductor and orange PVC insulation. Rated for 300V, this wire operates between -40°C and 105°C. The insulation has a diameter of 0.052 inches and a thickness of 0.016 inches, with an overall outside diameter of 1.45mm. This RoHS compliant bulk wire is supplied on a 1000-foot spool.
Alpha Wire 3050/1OR001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.45mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3050/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050/1OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.