
This 24AWG hook-up wire features a white PVC insulation and jacket, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 300V and is available in 100ft lengths. The wire is RoHS compliant and has a UL VW-1 flammability rating. It is packaged on a spool and is suitable for use in a variety of applications.
Alpha Wire 3050/1WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.45mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050/1WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
