
Alpha Wire 3050-BK001 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 6A |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1.448mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.45mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3050-BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
